The 1008CS-180XJBC is a general purpose inductor with a nominal inductance of 18uH and a self resonance frequency of 2500MHz. It has a DC resistance of 0.11 ohms and a minimum quality factor of 50. The inductor is rated for a maximum current of 1A and is suitable for RF inductor applications. It has a package length of 2.92mm, width of 2.79mm, and height of 2.03mm. The inductor is not shielded and has a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-180XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 1008CS(5 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-180XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.