The 1008CS-180XMLB is a ceramic wirewound inductor with an inductance of 0.018uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.11R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 2500MHz. It is available in a surface mount package with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 1008CS-180XMLB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-180XMLB to view detailed technical specifications.
No datasheet is available for this part.