The 1008CS-181XFLB is a surface mount fixed inductor from Coilcraft with a wirewound technology and unshielded protection style. It features a ceramic core material and a 0.18uH inductance value with a 1% tolerance. The inductor has a maximum DC current rating of 0.62A and a maximum DC resistance of 0.77 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-181XFLB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.62A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-181XFLB to view detailed technical specifications.
No datasheet is available for this part.