
Surface mount fixed inductor featuring 2200nH inductance with a 2% tolerance, tested at 7.9MHz. This unshielded wirewound RF chip component offers a Q factor of 28 and a maximum DC current rating of 280mA. Constructed with a ceramic core, it operates within a temperature range of -40°C to 125°C and measures 2.92mm in length, 2.79mm in width, and 2.03mm in height. The component is supplied in a 1008 case size and is RoHS compliant.
Coilcraft 1008CS-222XGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| Height | 2.03mm |
| Inductance | 2200nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-222XGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
