The 1008CS-270XGTD is a wirewound RF chip inductor from Coilcraft with a ceramic core. It has a maximum DC current of 1A and a typical temperature rise of 15°C. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 1600MHz. It is available in a surface mount package with dimensions 2.92mm x 2.79mm x 2.03mm and operates over a temperature range of -40°C to 125°C.
Coilcraft 1008CS-270XGTD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-270XGTD to view detailed technical specifications.
No datasheet is available for this part.