The 1008CS-270XMBB is a ceramic wirewound inductor from Coilcraft with a nominal inductance of 0.027uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.13. The inductor operates within a temperature range of -40 to 125C and has a minimum quality factor of 55 and a minimum self resonant frequency of 1600MHz.
Coilcraft 1008CS-270XMBB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-270XMBB to view detailed technical specifications.
No datasheet is available for this part.