
The 1008CS-272XGLC is a ceramic inductor from Coilcraft with an inductance of 2.7uH and a Q factor of 22. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is available in a tape and reel packaging with 2000 pieces per package. It is a surface mount device with a termination type of SMD/SMT.
Coilcraft 1008CS-272XGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Self Resonant Frequency | 140MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-272XGLC to view detailed technical specifications.
No datasheet is available for this part.