The 1008CS-331XGSC is a ceramic wirewound inductor from Coilcraft with an inductance of 0.33uH and a tolerance of 2%. It has a maximum DC current rating of 0.45A and a typical temperature rise of 15°C/W. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth. It operates over a temperature range of -40°C to 125°C.
Coilcraft 1008CS-331XGSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-331XGSC to view detailed technical specifications.
No datasheet is available for this part.