This 0.33uH inductor features a wirewound construction with a ceramic core and unshielded protection style. It has a tolerance of 5% and a maximum DC current rating of 0.45A. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 570MHz. It measures 2.92mm in length, 2.79mm in depth, and 2.03mm in height, with a case size of 1008. The operating temperature range is -40°C to 125°C.
Coilcraft 1008CS-331XJRC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-331XJRC to view detailed technical specifications.
No datasheet is available for this part.