
Surface mount fixed inductor featuring 3.3µH inductance with a tight 2% tolerance. This unshielded, wirewound RF chip component offers a Q factor of 22 at 7.9MHz and a self-resonant frequency of 110MHz. It handles a maximum DC current of 290mA with a DC resistance of 3.4 Ohms. The ceramic core and 1008 case size are suitable for automotive applications, operating from -40°C to 125°C.
Coilcraft 1008CS-332XGLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 290mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Self Resonant Frequency | 110MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Coilcraft 1008CS-332XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.