The 1008CS-332XKLD is a 3.3uH wirewound ceramic inductor from Coilcraft with a tolerance of 10%. It features a minimum quality factor of 22 and a minimum self resonant frequency of 110M. The inductor has a maximum DC current rating of 0.29 and a maximum DC resistance of 3.4. The inductor is available in a 1008 case size with a product length of 2.92, height of 2.03, and product depth of 2.79. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-332XKLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 110MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-332XKLD to view detailed technical specifications.
No datasheet is available for this part.