
The 1008CS-390XJLB is a ceramic inductor with a 39nH inductance rating and 1A current rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1008 case and is suitable for surface mount applications. It is RoHS compliant and has a Q factor of 60.
Coilcraft 1008CS-390XJLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 2.03mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CS-390XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.