The 1008CS-470XJBC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 47uH with a tolerance of 5% and a maximum rated current of 1A. The inductor is designed for use in RF applications and has a self resonance frequency of 1500MHz. It is available in a surface mount package with dimensions of 2.92mm x 2.79mm x 2.03mm. The inductor is shielded and has a DC resistance of 0.16 ohms. It can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-470XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 1008CS(5 TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-470XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.