Coilcraft 1008CS-560XFLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 180mR |
| Depth | 2.79mm |
| Inductance | 0.056uH |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.3GHz |
| Test Frequency | 50MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Coilcraft 1008CS-560XFLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.