The 1008CS-561XJBD is a wirewound inductor from Coilcraft with an inductance of 0.56uH and a tolerance of 5%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 1.33 ohms. The inductor is made with a ceramic core material and has a minimum quality factor of 45 and a minimum self-resonant frequency of 415M. The inductor is available in a 1008CS package with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CS-561XJBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.33Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-561XJBD to view detailed technical specifications.
No datasheet is available for this part.