
The 1008CS-682XJLC is a ceramic inductor with a 6.8uH inductance value and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a termination type of SMD/SMT. It is available in a package quantity of 2000 and is packaged in tape and reel. The inductor has a Q factor of 18 and a self resonant frequency of 40MHz. It is manufactured by Coilcraft and has a lead free status of contains lead.
Coilcraft 1008CS-682XJLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.03mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Self Resonant Frequency | 40MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft 1008CS-682XJLC to view detailed technical specifications.
No datasheet is available for this part.