The 1008CS-820XKBD is a ceramic wirewound inductor with a tolerance of 10% and a minimum quality factor of 60. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.22 ohms. The inductor's self-resonant frequency is a minimum of 1GHz and it is designed for surface mount applications. The inductor is unshielded and has a case size of 1008. It operates over a temperature range of -40°C to 125°C.
Coilcraft 1008CS-820XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-820XKBD to view detailed technical specifications.
No datasheet is available for this part.