The 1008CS-822XJBC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 8.2uH with a tolerance of 5%. The inductor has a maximum rated current of 0.17A and can operate up to 125C. It is designed for RF inductor applications and has a self resonance frequency of 25MHz.
Coilcraft 1008CS-822XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.17 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 25 |
| Manufacturer Series | 1008CS |
| Quality Factor-Min (at L-nom) | 18 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008CS-822XJBC to view detailed technical specifications.
No datasheet is available for this part.