The 1008CT-040XMLC is a surface mount fixed inductor from Coilcraft, featuring a ceramic core and wirewound technology. It has an inductance of 0.0047uH with a tolerance of 20%. The inductor is designed for RF applications and has a minimum quality factor of 28 and a minimum self resonant frequency of 7500MHz. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.15 ohms. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 1.27mm height, and 2.79mm depth. It operates over a temperature range of -40°C to 125°C.
Coilcraft 1008CT-040XMLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CT-040XMLC to view detailed technical specifications.
No datasheet is available for this part.