This 0.04uH wirewound ceramic RF chip inductor features a 2% tolerance and a minimum quality factor of 60. It has a minimum self resonant frequency of 2000MHz and a maximum DC resistance of 0.43 ohms. The inductor is available in a 1008CSMT surface mount package and operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 1008CT-400XGTD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.04uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.27mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CT-400XGTD to view detailed technical specifications.
No datasheet is available for this part.