Surface mount fixed inductor featuring a 50nH inductance with a 5% tolerance, tested at 50MHz. This unshielded, wirewound RF chip component utilizes a ceramic core and offers a current rating of 600mA. With a Q factor of 60 at 50MHz and a self-resonant frequency of 1.9GHz, it operates within a -40°C to 125°C temperature range. The component is housed in a 1008 (2520 metric) case with dimensions of 2.92mm L x 2.79mm W x 1.27mm H.
Coilcraft 1008CT-500XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.27mm |
| Inductance | 50nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 1008CT |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008CT-500XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.