Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 1.5A current rating, and 70 Q-factor at 50MHz. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 2.8GHz. Housed in a 1008 (2520 metric) case with SMD/SMT termination.
Coilcraft 1008HQ-12NXJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1.5A |
| Height | 2.03mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 70 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HQ-12NXJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.