Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 62 at 50MHz and a maximum DC current rating of 1.4A. Operating within a temperature range of -40°C to 125°C, it boasts a self-resonant frequency of 2.05GHz and a low DCR of 0.07 Ohms. The 1008 case size (2.52mm x 2.03mm x 2.79mm) is suitable for automated assembly.
Coilcraft 1008HQ-22NXGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 2.03mm |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.05GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HQ-22NXGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.