The 1008HQ-33NXGBB is a surface mount fixed inductor from Coilcraft with a nominal inductance of 33uH and a maximum rated current of 1.3A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self resonance frequency of 1700MHz. This inductor is designed for RF applications and has a DC resistance of 0.09 ohms. It is available in a 2.92 x 2.79 x 2.03mm package with dual ended terminals.
Coilcraft 1008HQ-33NXGBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.3 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | 1008HQ |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1008HQ |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008HQ-33NXGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.