The 1008HQ-39NXGTD is a wirewound inductor with a ceramic core, featuring an inductance of 0.039uH and a tolerance of 2%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.09 ohms. The inductor is unshielded and has a minimum quality factor of 75 and a minimum self-resonant frequency of 1300MHz. It measures 2.92mm in length, 2.79mm in depth, and 2.03mm in height, making it suitable for surface mount applications. The operating temperature range is from -40C to 125C.
Coilcraft 1008HQ-39NXGTD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HQ-39NXGTD to view detailed technical specifications.
No datasheet is available for this part.