
Surface mount fixed inductor featuring 47nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at 50MHz with a Q factor of 75 and a self-resonant frequency of 1.45GHz. It offers a maximum DC current rating of 1.2A and a low DC resistance of 0.12 Ohms. Housed in a 1008 (2520 metric) ceramic case, it operates within a temperature range of -40°C to 125°C.
Coilcraft 1008HQ-47NXGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1.2A |
| Height | 2.03mm |
| Inductance | 47nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 75 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HQ-47NXGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
