Surface mount fixed inductor featuring 7.8nH inductance with a 5% tolerance, tested at 50MHz. This unshielded, wirewound RF chip offers a Q factor of 75 and a maximum DC current rating of 1.6A. Constructed with a ceramic core, it operates within a temperature range of -40°C to 125°C and has a low DC resistance of 0.05 Ohms. The component is housed in a 1008 (2520 metric) case and is RoHS compliant.
Coilcraft 1008HQ-7N8XJLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 2.03mm |
| Inductance | 7.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 75 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8GHz |
| Series | 1008HQ |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HQ-7N8XJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.