The 1008HS-221TFLD is a 0.22uH inductor with a tolerance of 1% and a minimum quality factor of 45. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.84 ohms. It measures 2.67mm in length, 2.41mm in depth, and 1.78mm in height. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 1008HS-221TFLD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.67mm |
| Height | 1.78mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008HS-221TFLD to view detailed technical specifications.
No datasheet is available for this part.