
Surface mount fixed inductor featuring 27nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, achieving a Q factor of 55 and a self-resonant frequency of 2.4GHz. It offers a maximum DC current rating of 850mA and a low DCR of 0.13 Ohms. Housed in a 1008 case code, it measures 2.67mm L x 2.41mm W x 1.14mm H and operates within a -40°C to 125°C temperature range.
Coilcraft 1008HT-27NTGLB technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 850mA |
| Height | 1.14mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HT-27NTGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.