The 1008HT-R12TGLC is a ceramic inductor from Coilcraft with an inductance of 120nH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1008 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 40. The inductor is available on tape and reel.
Coilcraft 1008HT-R12TGLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 1.14mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 2.67mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.09GHz |
| Series | 1008HT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008HT-R12TGLC to view detailed technical specifications.
No datasheet is available for this part.