Coilcraft 1008LS-102XJRD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.62 |
| Rated Current-Max | 0.7 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008LS-102XJRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.