The 1008LS-122XJTC is a wirewound RF chip inductor from Coilcraft with a ceramic/ferrite core and unshielded protection style. It has an inductance of 1.2uH with a tolerance of 5% and a minimum quality factor of 37. The inductor's maximum DC current is 0.65A and its maximum DC resistance is 0.68 ohms. The 1008LS-122XJTC is a surface mount fixed inductor with a case size of 1008 and dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40°C to 85°C.
Coilcraft 1008LS-122XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008LS-122XJTC to view detailed technical specifications.
No datasheet is available for this part.