The 1008LS-122XKBD is a ferrite wirewound unshielded surface mount inductor from Coilcraft. It features an inductance of 1.2uH with a 10% tolerance, and is designed to operate over a temperature range of -40°C to 85°C. The inductor has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.68 ohms. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008.
Coilcraft 1008LS-122XKBD technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008LS-122XKBD to view detailed technical specifications.
No datasheet is available for this part.