This is a general purpose inductor with a nominal inductance of 1.8uH and a maximum rated current of 0.6A. It has a maximum operating temperature of 85C and a self-resonance frequency of 170. The inductor is not shielded and has a minimum quality factor of 37 at the nominal inductance. It is a dual-ended inductor with a package size of 2.79mm x 2.92mm x 2.03mm.
Coilcraft 1008LS-182XJRB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 0.6 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008LS-182XJRB to view detailed technical specifications.
No datasheet is available for this part.