The 1008LS-272XJBC is a 2.7uH general purpose inductor from Coilcraft. It has a DC resistance of 1.28 Ohms and a maximum rated current of 0.49A. The inductor operates within a temperature range of -40 to 85C and is not shielded. It is designed for RF inductor applications and has a self resonance frequency of 135 MHz.
Coilcraft 1008LS-272XJBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.28 |
| Rated Current-Max | 0.49 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 135 |
| Quality Factor-Min (at L-nom) | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008LS-272XJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.