The 1008LS-822XKLC is a surface mount inductor from Coilcraft with a wirewound technology and unshielded protection style. It features a ceramic/ferrite core material and a minimum quality factor of 37. The inductor has a maximum DC current of 0.33A and a maximum DC resistance of 2.65 ohms. It operates over a temperature range of -40°C to 85°C.
Coilcraft 1008LS-822XKLC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 2.65Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008LS-822XKLC to view detailed technical specifications.
No datasheet is available for this part.