Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, designed for 100kHz operation. This shielded, wirewound power chip component offers a 2A RMS current rating and a 3.5A saturation current. It operates within a -40°C to 105°C temperature range and boasts a Q factor of 35. The 1008 package measures 3.81mm in length, 3.78mm in width, and 2.74mm in height, with a ferrite core.
Coilcraft 1008PS-102KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 387MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-102KLB to view detailed technical specifications.
No datasheet is available for this part.