Coilcraft 1008PS-103KB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 2.74 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.78 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 105 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 38 |
| Series | 1008PS SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-103KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.