The 1008PS-103MC inductor from Coilcraft features a nominal inductance of 10uH with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed as a general purpose inductor for power applications. The inductor is shielded and has a DC resistance of 0.92 ohms. It is available in a 1515 package type.
Coilcraft 1008PS-103MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.7 |
| Tolerance | 20 |
| Package Width | 3.7 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.92 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 105 |
| Manufacturer Series | 1008PS |
| Quality Factor-Min (at L-nom) | 38 |
| Series | 1008PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1008PS-103MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.