Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

1008PS-105KC

Datasheet
Coilcraft

1008PS-105KC

Inductor Power Chip Shielded Wirewound 1000uH 10% 100KHz 45Q-Factor Ceramic/Ferrite 0.11A 29Ohm DCR 1008 Automotive T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Coilcraft 1008PS-105KC technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
3.81
Tolerance
10
Package Width
3.81
Package Height
2.74
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
1000
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
POWER INDUCTOR
DC Resistance
29
Rated Current-Max
0.1
Test Frequency
0.1
Self Resonance Frequency
2
Manufacturer Series
1008PS
Quality Factor-Min (at L-nom)
45
Series
1008PS SERIES

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Coilcraft 1008PS-105KC Datasheet

Download the complete datasheet for Coilcraft 1008PS-105KC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com