
Surface mount shielded wirewound power inductor with 15µH inductance and 10% tolerance, tested at 100kHz. Features a 38 Q-factor, 0.51A RMS current, 0.51A DC current, and 0.81A saturation current. Operates from -40°C to 105°C with a DCR of 1.15 Ohms. Packaged in a 1008 case with ferrite core material.
Coilcraft 1008PS-153KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Self Resonant Frequency | 35MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-153KLB to view detailed technical specifications.
No datasheet is available for this part.