The 1008PS-222KL is a shielded wirewound inductor from Coilcraft with a ceramic/ferrite core. It has a nominal inductance of 2.2uH and a tolerance of 10%. The inductor is designed for use in high-frequency applications, with a maximum DC current rating of 1.7A and a maximum saturation current of 3.1A. The inductor's self-resonant frequency is typically 228MHz, and it has a minimum quality factor of 36. The inductor is available in a surface-mount package with dimensions of 3.81mm x 3.78mm x 2.74mm, and it operates over a temperature range of -40C to 105C.
Coilcraft 1008PS-222KL technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 3.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 228M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.74mm |
| Product Depth | 3.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008PS-222KL to view detailed technical specifications.
No datasheet is available for this part.