
Surface mount shielded wirewound power inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, 670mA RMS current rating, and 1.5A saturation current. Operates from -40°C to 105°C with a Q factor of 26 at 100kHz. Packaged in tape and reel for automated assembly.
Coilcraft 1008PS-332KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 199MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-332KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
