
The 1008PS-332KLC is a shielded surface mount ferrite inductor from Coilcraft. It features a 3.3uH inductance with a 10% tolerance and a maximum DC current of 670mA. The inductor operates over a temperature range of -40°C to 105°C and is packaged in a 1008 case. It is designed for use in high-frequency applications and is compliant with RoHS regulations.
Coilcraft 1008PS-332KLC technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 199MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-332KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
