Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound power chip component utilizes a ferrite core and offers a Q factor of 55. It supports a maximum DC current of 150mA and has a DC resistance of 11.5 Ohms. Operating within a temperature range of -40°C to 105°C, it is packaged in a 1008 case size for surface mounting.
Coilcraft 1008PS-334KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 4MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-334KLB to view detailed technical specifications.
No datasheet is available for this part.