
Surface mount shielded wirewound power inductor with 470µH inductance and 10% tolerance, operating at 100kHz. Features a ferrite core, 55 Q-factor, and a maximum DC current of 130mA. Housed in a 1008 package with dimensions of 3.81mm length, 3.78mm width, and 2.74mm height. Suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Coilcraft 1008PS-474KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 3MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-474KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.