Surface mount shielded wirewound power inductor with 5.6µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 38 Q-factor, and a maximum DC current of 870mA. Operates within a temperature range of -40°C to 105°C, with a saturation current of 1.5A and a self-resonant frequency of 150MHz. Housed in a 1008 package with dimensions of 3.81mm length, 3.78mm width, and 2.74mm height.
Coilcraft 1008PS-562KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 870mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 150MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-562KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.