Surface mount shielded wirewound power inductor with 6.8µH inductance and 10% tolerance. Features a ferrite core, 38 Q-factor at 100kHz, and a maximum DC current of 760mA. Operates within a temperature range of -40°C to 105°C, with a saturation current of 1.3A and a self-resonant frequency of 120MHz. Packaged in a 1008 case size with SMD/SMT termination.
Coilcraft 1008PS-682KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 760mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 120MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-682KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.