Surface mount shielded wirewound power inductor with 68µH inductance and 10% tolerance. Features a ferrite core, 260mA DC current rating, and 380mA saturation current. Operates from -40°C to 105°C with a Q factor of 45 at 100kHz. Dimensions are 3.81mm L x 3.78mm W x 2.74mm H.
Coilcraft 1008PS-683KLB technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.74mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 3.81mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 12MHz |
| Series | 1008PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.78mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1008PS-683KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.