Coilcraft 1010VS-111MEC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 22A |
| Height | 5.6mm |
| Inductance | 111nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max DC Current | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Q Factor | 150 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 382MHz |
| Series | 1010VS |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1010VS-111MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.